Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Master Lock Key Weatherproof Steel, Thermoplastic Padlock, 10mm Shackle, 40mm Body

RS Stock No.: 285-2689Brand: Master Lock
View all in Padlocks

Technical Document

Specifications

Lock Type

Key

Shackle Diameter

10mm

Shackle Length

25mm

Weather Proof

Yes

Material

Steel, Thermoplastic

Body Width

40mm

Quantity Per Package

1

Product details

Weatherproof Padlocks

Stock information temporarily unavailable.

P.O.A.

Master Lock Key Weatherproof Steel, Thermoplastic Padlock, 10mm Shackle, 40mm Body

P.O.A.

Master Lock Key Weatherproof Steel, Thermoplastic Padlock, 10mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Type

Key

Shackle Diameter

10mm

Shackle Length

25mm

Weather Proof

Yes

Material

Steel, Thermoplastic

Body Width

40mm

Quantity Per Package

1

Product details

Weatherproof Padlocks