Masterplug Inline Mains RCD Connector Adapter 2 Pole ,Rated At 13A,240 V ac
RS Stock No.: 750-8450Brand: MasterplugManufacturers Part No.: ILRCDNG-MPDistrelec Article No.: 30414558

Technical Document
Specifications
Brand
MasterplugType
Adapter
Inline
Yes
Pole Format
2
Tripping Time
40ms
Tripping Current
30mA
IP Rating
IP65
Current Rating
13A
Voltage Rating
240 V ac
Country of Origin
China
You may be interested in
RS PRO Inline Mains RCD Connector Inline RCD Adapter 2 Pole ,Rated At 16A,220 → 240 V acBrand: RS PRO
AED 180.42Each (ex VAT)
Stock information temporarily unavailable.
AED 288.75
AED 288.75 Each (ex VAT)
AED 303.19
AED 303.19 Each (inc. VAT)
Masterplug Inline Mains RCD Connector Adapter 2 Pole ,Rated At 13A,240 V ac
1
AED 288.75
AED 288.75 Each (ex VAT)
AED 303.19
AED 303.19 Each (inc. VAT)
Masterplug Inline Mains RCD Connector Adapter 2 Pole ,Rated At 13A,240 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | AED 288.75 |
12 - 24 | AED 271.48 |
25+ | AED 262.97 |
You may be interested in
RS PRO Inline Mains RCD Connector Inline RCD Adapter 2 Pole ,Rated At 16A,220 → 240 V acBrand: RS PRO
AED 180.42Each (ex VAT)
Technical Document
Specifications
Brand
MasterplugType
Adapter
Inline
Yes
Pole Format
2
Tripping Time
40ms
Tripping Current
30mA
IP Rating
IP65
Current Rating
13A
Voltage Rating
240 V ac
Country of Origin
China
You may be interested in
RS PRO Inline Mains RCD Connector Inline RCD Adapter 2 Pole ,Rated At 16A,220 → 240 V acBrand: RS PRO
AED 180.42Each (ex VAT)