Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Masterplug 3 Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A

RS Stock No.: 181-6595Brand: MasterplugManufacturers Part No.: NC103B
brand-logo
View all in Mains Inline Connectors

Technical Document

Specifications

Plug/Socket

Plug, Socket

Pole Format

3

Mounting Type

Cable Mount

Current Rating

10A

Voltage Rating

240 V

Length

39.5mm

Gender

Female, Male

Country of Origin

China

Stock information temporarily unavailable.

AED 25.72

AED 25.72 Each (ex VAT)

AED 27.01

AED 27.01 Each (inc. VAT)

Masterplug 3 Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A

AED 25.72

AED 25.72 Each (ex VAT)

AED 27.01

AED 27.01 Each (inc. VAT)

Masterplug 3 Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug/Socket

Plug, Socket

Pole Format

3

Mounting Type

Cable Mount

Current Rating

10A

Voltage Rating

240 V

Length

39.5mm

Gender

Female, Male

Country of Origin

China