Technical Document
Specifications
Brand
MasterplugPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Voltage Rating
250 V
Mains Plug Type
Type G - British BS1363
Pole Format
2P+E
Colour
White
Gender
Male
Termination Method
Screw
Country of Origin
China
Product details
13A Plug With Handle
RS Rewireable plug for indoor use. This mains plug features a handle to facilitate extracting it from the socket. This rewireable plug is certified to applicable safety standards BS1363/A.
Sleeved Pins
13A Plug with handle
White plastic
Manufactured to BS1363/A
Easy pull handle
Standards
BS1363/A
AED 20.11
AED 20.11 Each (ex VAT)
AED 21.12
AED 21.12 Each (inc. VAT)
1
AED 20.11
AED 20.11 Each (ex VAT)
AED 21.12
AED 21.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 20.11 |
10 - 49 | AED 18.74 |
50+ | AED 17.48 |
Technical Document
Specifications
Brand
MasterplugPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Voltage Rating
250 V
Mains Plug Type
Type G - British BS1363
Pole Format
2P+E
Colour
White
Gender
Male
Termination Method
Screw
Country of Origin
China
Product details
13A Plug With Handle
RS Rewireable plug for indoor use. This mains plug features a handle to facilitate extracting it from the socket. This rewireable plug is certified to applicable safety standards BS1363/A.
Sleeved Pins
13A Plug with handle
White plastic
Manufactured to BS1363/A
Easy pull handle
Standards
BS1363/A