Technical Document
Specifications
Brand
MasterplugProduct Type
Extension Lead
Cable Length
2m
Number of Sockets
4
Socket Type
Type G - British
Corded
Yes
Current Rating Unwound
13A
Switchable
Yes
Colour
Black
Power Indicator
Yes
Stock information temporarily unavailable.
AED 100.01
AED 100.01 Each (ex VAT)
AED 105.01
AED 105.01 Each (inc. VAT)
Masterplug 2m 4 Socket Type G - British Extension Lead
1
AED 100.01
AED 100.01 Each (ex VAT)
AED 105.01
AED 105.01 Each (inc. VAT)
Masterplug 2m 4 Socket Type G - British Extension Lead
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 100.01 |
15 - 24 | AED 95.18 |
25+ | AED 93.34 |
Technical Document
Specifications
Brand
MasterplugProduct Type
Extension Lead
Cable Length
2m
Number of Sockets
4
Socket Type
Type G - British
Corded
Yes
Current Rating Unwound
13A
Switchable
Yes
Colour
Black
Power Indicator
Yes