Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Matrox PCIe x1 128MB Graphics Card P Series, DDR2 Memory, DVI, VGA Output

RS Stock No.: 666-7801Brand: MatroxManufacturers Part No.: P69-MDDE128LA1F
brand-logo
View all in Graphics Cards

Technical Document

Specifications

Brand

Matrox

Interface

PCIe x1

Chipset Manufacturer

Matrox

GPU Series

P Series

Memory Type

DDR2

Memory Size

128MB

Video Output

DVI, VGA

Country of Origin

China

Product details

Matrox P690 LP PCIe x1

The low-profile P690 LP PCIe x1 offers 128MB of graphics memory and full DualHead® support for using two digital or analogue monitors at high resolution and pristine image quality. With ultra-low power consumption, fanless cooling and unified display drivers for easy deployment across multiple systems, the P690 LP PCIe x1 is suitable for a wide range of professional applications

Matrox DualHead® technology with support for two digital or analogue monitors at a time
Independent resolutions and stretched desktop both supported
PCI Express card compatible with all compliant PCI Express slots (PCIe x1, x4, x8 & x16)
Low-profile form factor to fit in a wider variety of systems
Passive cooling for silent operation and extra reliability
Ultra low power consumption
Easy-to-use Matrox PowerDesk desktop management software
Joined graphics card mode enables an additional Matrox DualHead card to work in tandem in one system to drive up to four displays
3 year manufacturers warranty

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Matrox PCIe x1 128MB Graphics Card P Series, DDR2 Memory, DVI, VGA Output

P.O.A.

Matrox PCIe x1 128MB Graphics Card P Series, DDR2 Memory, DVI, VGA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Matrox

Interface

PCIe x1

Chipset Manufacturer

Matrox

GPU Series

P Series

Memory Type

DDR2

Memory Size

128MB

Video Output

DVI, VGA

Country of Origin

China

Product details

Matrox P690 LP PCIe x1

The low-profile P690 LP PCIe x1 offers 128MB of graphics memory and full DualHead® support for using two digital or analogue monitors at high resolution and pristine image quality. With ultra-low power consumption, fanless cooling and unified display drivers for easy deployment across multiple systems, the P690 LP PCIe x1 is suitable for a wide range of professional applications

Matrox DualHead® technology with support for two digital or analogue monitors at a time
Independent resolutions and stretched desktop both supported
PCI Express card compatible with all compliant PCI Express slots (PCIe x1, x4, x8 & x16)
Low-profile form factor to fit in a wider variety of systems
Passive cooling for silent operation and extra reliability
Ultra low power consumption
Easy-to-use Matrox PowerDesk desktop management software
Joined graphics card mode enables an additional Matrox DualHead card to work in tandem in one system to drive up to four displays
3 year manufacturers warranty

You may be interested in