Maxim Integrated DS1050Z-001+, Real Time Clock, 8-Pin SOIC

RS Stock No.: 191-5233Brand: Maxim IntegratedManufacturers Part No.: DS1050Z-001+
brand-logo
View all in Real Time Clocks

Technical Document

Specifications

Functions

Clock

Date Format

DM:M:DM:Y

Time Format

SS:MM:HH

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,191.75

AED 11.918 Each (In a Tube of 100) (ex VAT)

AED 1,251.34

AED 12.514 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated DS1050Z-001+, Real Time Clock, 8-Pin SOIC

AED 1,191.75

AED 11.918 Each (In a Tube of 100) (ex VAT)

AED 1,251.34

AED 12.514 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated DS1050Z-001+, Real Time Clock, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
100 - 200AED 11.918AED 1,191.75
300+AED 10.762AED 1,076.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Functions

Clock

Date Format

DM:M:DM:Y

Time Format

SS:MM:HH

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more