Technical Document
Specifications
Brand
Maxim IntegratedFunctions
Clock
Date Format
DM:M:DM:Y
Time Format
SS:MM:HH
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C
AED 48.56
AED 9.712 Each (In a Pack of 5) (ex VAT)
AED 50.99
AED 10.198 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 48.56
AED 9.712 Each (In a Pack of 5) (ex VAT)
AED 50.99
AED 10.198 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedFunctions
Clock
Date Format
DM:M:DM:Y
Time Format
SS:MM:HH
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+85 °C


