Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Frequency
133MHz
Mounting Type
Surface Mount
Number of Elements per Chip
1
Minimum Output Frequency
0MHz
Package Type
SOIC
Pin Count
8
Maximum Supply Current
35 mA
Maximum Input Frequency
133MHz
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
0 °C
Width
4mm
Product details
Clock Generators, Maxim Integrated
Clock Generators/Buffers
AED 1,065.00
AED 10.65 Each (In a Tube of 100) (ex VAT)
AED 1,118.25
AED 11.182 Each (In a Tube of 100) (inc. VAT)
100
AED 1,065.00
AED 10.65 Each (In a Tube of 100) (ex VAT)
AED 1,118.25
AED 11.182 Each (In a Tube of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
100 - 200 | AED 10.65 | AED 1,065.00 |
300 - 400 | AED 10.35 | AED 1,035.00 |
500 - 900 | AED 9.05 | AED 905.00 |
1000+ | AED 8.65 | AED 865.00 |
Technical Document
Specifications
Brand
Maxim IntegratedMaximum Output Frequency
133MHz
Mounting Type
Surface Mount
Number of Elements per Chip
1
Minimum Output Frequency
0MHz
Package Type
SOIC
Pin Count
8
Maximum Supply Current
35 mA
Maximum Input Frequency
133MHz
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
0 °C
Width
4mm
Product details