Technical Document
Specifications
Brand
Maxim IntegratedFunctions
Real Time Clock, SRAM
Date Format
D:DM:M:Y
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.43 x 7.87 x 4.45mm
Length
19.43mm
Width
7.87mm
Height
4.45mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+70 °C
AED 1,792.20
AED 71.688 Each (In a Tube of 25) (ex VAT)
AED 1,881.81
AED 75.272 Each (In a Tube of 25) (inc. VAT)
25
AED 1,792.20
AED 71.688 Each (In a Tube of 25) (ex VAT)
AED 1,881.81
AED 75.272 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
25 - 75 | AED 71.688 | AED 1,792.20 |
100 - 225 | AED 63.088 | AED 1,577.19 |
250 - 475 | AED 59.946 | AED 1,498.65 |
500 - 975 | AED 57.886 | AED 1,447.15 |
1000+ | AED 56.444 | AED 1,411.10 |
Technical Document
Specifications
Brand
Maxim IntegratedFunctions
Real Time Clock, SRAM
Date Format
D:DM:M:Y
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.43 x 7.87 x 4.45mm
Length
19.43mm
Width
7.87mm
Height
4.45mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+70 °C