Technical Document
Specifications
Brand
Maxim IntegratedFunctions
Real Time Clock
Date Format
D:D:M:Y
Time Format
HH:MM:SS
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
μSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.71 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
AED 759.62
AED 15.192 Each (In a Tube of 50) (ex VAT)
AED 797.60
AED 15.952 Each (In a Tube of 50) (inc. VAT)
50
AED 759.62
AED 15.192 Each (In a Tube of 50) (ex VAT)
AED 797.60
AED 15.952 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 15.192 | AED 759.62 |
100 - 200 | AED 13.132 | AED 656.62 |
250 - 450 | AED 12.514 | AED 625.72 |
500 - 950 | AED 12.102 | AED 605.12 |
1000+ | AED 11.794 | AED 589.68 |
Technical Document
Specifications
Brand
Maxim IntegratedFunctions
Real Time Clock
Date Format
D:D:M:Y
Time Format
HH:MM:SS
Bus Type
Serial-I2C
Mounting Type
Surface Mount
Package Type
μSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.71 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C