Technical Document
Specifications
Brand
Maxim IntegratedMemory Size
1kbit
Mounting Type
Through Hole
Package Type
TO-92
Pin Count
3
Dimensions
4.95 (Dia.) x 3.94mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
1-Wire and iButton devices
Stock information temporarily unavailable.
AED 10.24
AED 10.24 Each (ex VAT)
AED 10.75
AED 10.75 Each (inc. VAT)
Maxim Integrated 1kbit EPROM 3-Pin TO-92, DS2502+
Select packaging type
Standard
1
AED 10.24
AED 10.24 Each (ex VAT)
AED 10.75
AED 10.75 Each (inc. VAT)
Maxim Integrated 1kbit EPROM 3-Pin TO-92, DS2502+
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 10.24 |
10 - 24 | AED 9.19 |
25 - 99 | AED 9.03 |
100 - 249 | AED 8.14 |
250+ | AED 7.88 |
Technical Document
Specifications
Brand
Maxim IntegratedMemory Size
1kbit
Mounting Type
Through Hole
Package Type
TO-92
Pin Count
3
Dimensions
4.95 (Dia.) x 3.94mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details