Technical Document
Specifications
Brand
Maxim IntegratedMemory Size
0.032kB
Interface Type
I2C
Package Type
TDFN
Pin Count
8
Minimum Operating Supply Voltage
1.6 V
AED 50.40
AED 5.04 Each (In a Pack of 10) (ex VAT)
AED 52.92
AED 5.292 Each (In a Pack of 10) (inc. VAT)
Maxim Integrated DS28C16Q+T 0.032kB 8-Pin Crypto Authentication IC TDFN
Select packaging type
Standard
10
AED 50.40
AED 5.04 Each (In a Pack of 10) (ex VAT)
AED 52.92
AED 5.292 Each (In a Pack of 10) (inc. VAT)
Maxim Integrated DS28C16Q+T 0.032kB 8-Pin Crypto Authentication IC TDFN
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedMemory Size
0.032kB
Interface Type
I2C
Package Type
TDFN
Pin Count
8
Minimum Operating Supply Voltage
1.6 V