Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated ICL7135CQI+ PLCC Display Driver, 28 Segment, 28 Pin, (Maximum) 5.5 V

RS Stock No.: 191-5239Brand: Maxim IntegratedManufacturers Part No.: ICL7135CQI+
brand-logo
View all in Display Drivers

Technical Document

Specifications

Package Type

PLCC

Digital or Analogue Output

Digital

Number of Pins

28

Supply Voltage

(Maximum) 5.5 V

Number Of Segments

28

Maximum Supply Current

3mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Mounting Type

Through Hole

Width

16.66mm

Height

3.96mm

Length

19.2mm

Stock information temporarily unavailable.

AED 3,132.68

AED 80.325 Each (In a Tube of 39) (ex VAT)

AED 3,289.31

AED 84.341 Each (In a Tube of 39) (inc. VAT)

Maxim Integrated ICL7135CQI+ PLCC Display Driver, 28 Segment, 28 Pin, (Maximum) 5.5 V

AED 3,132.68

AED 80.325 Each (In a Tube of 39) (ex VAT)

AED 3,289.31

AED 84.341 Each (In a Tube of 39) (inc. VAT)

Maxim Integrated ICL7135CQI+ PLCC Display Driver, 28 Segment, 28 Pin, (Maximum) 5.5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

PLCC

Digital or Analogue Output

Digital

Number of Pins

28

Supply Voltage

(Maximum) 5.5 V

Number Of Segments

28

Maximum Supply Current

3mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Mounting Type

Through Hole

Width

16.66mm

Height

3.96mm

Length

19.2mm