Technical Document
Specifications
Brand
Maxim IntegratedMounting Type
Through Hole
Timer Type
Fixed, Programmable
Package Type
PDIP
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Height
4.45mm
Width
7.87mm
Dimensions
9.91 x 7.87 x 4.45mm
Propagation Delay Test Condition
10pF
Length
9.91mm
AED 813.75
AED 16.275 Each (In a Tube of 50) (ex VAT)
AED 854.44
AED 17.089 Each (In a Tube of 50) (inc. VAT)
50
AED 813.75
AED 16.275 Each (In a Tube of 50) (ex VAT)
AED 854.44
AED 17.089 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedMounting Type
Through Hole
Timer Type
Fixed, Programmable
Package Type
PDIP
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Height
4.45mm
Width
7.87mm
Dimensions
9.91 x 7.87 x 4.45mm
Propagation Delay Test Condition
10pF
Length
9.91mm