Technical Document
Specifications
Brand
Maxim IntegratedMounting Type
Through Hole
Timer Type
Fixed, Programmable
Package Type
PDIP
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Height
4.45mm
Width
7.87mm
Dimensions
9.91 x 7.87 x 4.45mm
Propagation Delay Test Condition
10pF
Length
9.91mm
Country of Origin
Philippines
AED 134.75
AED 26.95 Each (In a Pack of 5) (ex VAT)
AED 141.49
AED 28.298 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 134.75
AED 26.95 Each (In a Pack of 5) (ex VAT)
AED 141.49
AED 28.298 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 26.95 | AED 134.75 |
10 - 20 | AED 24.20 | AED 121.00 |
25 - 95 | AED 22.90 | AED 114.50 |
100 - 245 | AED 20.05 | AED 100.25 |
250+ | AED 19.40 | AED 97.00 |
Technical Document
Specifications
Brand
Maxim IntegratedMounting Type
Through Hole
Timer Type
Fixed, Programmable
Package Type
PDIP
Number of Internal Timers
1
Pin Count
8
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Height
4.45mm
Width
7.87mm
Dimensions
9.91 x 7.87 x 4.45mm
Propagation Delay Test Condition
10pF
Length
9.91mm
Country of Origin
Philippines