Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
SAR
Number of ADCs
4
Resolution
10-bit
Sampling Rate
94.4ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
μSOP
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
4.5 to 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
3.05 x 3.05 x 0.95mm
Maximum Operating Temperature
85 °C
Country of Origin
Thailand
Product details
Analogue to Digital Converters 10 Bit, Maxim Integrated
Analogue to Digital Converters - Maxim Integrated
AED 73.95
AED 36.977 Each (In a Pack of 2) (ex VAT)
AED 77.65
AED 38.826 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 73.95
AED 36.977 Each (In a Pack of 2) (ex VAT)
AED 77.65
AED 38.826 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
SAR
Number of ADCs
4
Resolution
10-bit
Sampling Rate
94.4ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
μSOP
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
4.5 to 5.5 V
Minimum Operating Temperature
-40 °C
Dimensions
3.05 x 3.05 x 0.95mm
Maximum Operating Temperature
85 °C
Country of Origin
Thailand
Product details