Maxim Integrated MAX1487ECPA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP

RS Stock No.: 146-0993Brand: Maxim IntegratedManufacturers Part No.: MAX1487ECPA+
brand-logo
View all in Line Transceivers

Technical Document

Specifications

Number of Transmitters

1

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

0 °C

Pin Count

8

Maximum Operating Temperature

+70 °C

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Width

7.87mm

Length

9.91mm

Product details

RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated

RS-485 Line Drivers and Receivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 756.00

AED 15.12 Each (In a Tube of 50) (ex VAT)

AED 793.80

AED 15.876 Each (In a Tube of 50) (inc. VAT)

Maxim Integrated MAX1487ECPA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP

AED 756.00

AED 15.12 Each (In a Tube of 50) (ex VAT)

AED 793.80

AED 15.876 Each (In a Tube of 50) (inc. VAT)

Maxim Integrated MAX1487ECPA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number of Transmitters

1

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

0 °C

Pin Count

8

Maximum Operating Temperature

+70 °C

Dimensions

9.91 x 7.87 x 4.45mm

Height

4.45mm

Width

7.87mm

Length

9.91mm

Product details

RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated

RS-485 Line Drivers and Receivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in