Maxim Integrated MAX1496EAI+ SSOP Display Driver, 7 Segment, 28 Pin, (Maximum) 5.5 V

RS Stock No.: 191-5254Brand: Maxim IntegratedManufacturers Part No.: MAX1496EAI+
brand-logo
View all in Display Drivers

Technical Document

Specifications

Package Type

SSOP

Display Type

LED

Number of Pins

28

Supply Voltage

(Maximum) 5.5 V

Number Of Segments

7

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

5.38mm

Height

1.78mm

Length

10.33mm

Stock information temporarily unavailable.

AED 3,313.38

AED 72.03 Each (In a Tube of 46) (ex VAT)

AED 3,479.05

AED 75.632 Each (In a Tube of 46) (inc. VAT)

Maxim Integrated MAX1496EAI+ SSOP Display Driver, 7 Segment, 28 Pin, (Maximum) 5.5 V

AED 3,313.38

AED 72.03 Each (In a Tube of 46) (ex VAT)

AED 3,479.05

AED 75.632 Each (In a Tube of 46) (inc. VAT)

Maxim Integrated MAX1496EAI+ SSOP Display Driver, 7 Segment, 28 Pin, (Maximum) 5.5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

SSOP

Display Type

LED

Number of Pins

28

Supply Voltage

(Maximum) 5.5 V

Number Of Segments

7

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

5.38mm

Height

1.78mm

Length

10.33mm