Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated Switching Regulator, 5.3V dc Output Voltage, 4.5 → 60V dc Input Voltage, 135mA Output Current,

RS Stock No.: 223-6117Brand: Maxim IntegratedManufacturers Part No.: MAX17702ATG+
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Output Voltage

5.3V dc

Output Current

135mA

Input Voltage

4.5 → 60V dc

Number of Outputs

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 8,540.70

AED 17.43 Each (In a Tray of 490) (ex VAT)

AED 8,967.74

AED 18.302 Each (In a Tray of 490) (inc. VAT)

Maxim Integrated Switching Regulator, 5.3V dc Output Voltage, 4.5 → 60V dc Input Voltage, 135mA Output Current,

AED 8,540.70

AED 17.43 Each (In a Tray of 490) (ex VAT)

AED 8,967.74

AED 18.302 Each (In a Tray of 490) (inc. VAT)

Maxim Integrated Switching Regulator, 5.3V dc Output Voltage, 4.5 → 60V dc Input Voltage, 135mA Output Current,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5.3V dc

Output Current

135mA

Input Voltage

4.5 → 60V dc

Number of Outputs

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more