Maxim Integrated MAX1951ESA+, PWM Controller, 5.5 V, 1100 kHz 8-Pin, SOIC

RS Stock No.: 732-8853Brand: Maxim IntegratedManufacturers Part No.: MAX1951ESA+
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

1100 kHz

Output Voltage

5.5 V

Output Current

2 A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

PWM Controller Type

Step Down Switching Regulator

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.6 V

Minimum Operating Temperature

-40 °C

Product details

Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14.38

AED 14.38 Each (ex VAT)

AED 15.10

AED 15.10 Each (inc. VAT)

Maxim Integrated MAX1951ESA+, PWM Controller, 5.5 V, 1100 kHz 8-Pin, SOIC
Select packaging type

AED 14.38

AED 14.38 Each (ex VAT)

AED 15.10

AED 15.10 Each (inc. VAT)

Maxim Integrated MAX1951ESA+, PWM Controller, 5.5 V, 1100 kHz 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

1100 kHz

Output Voltage

5.5 V

Output Current

2 A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

PWM Controller Type

Step Down Switching Regulator

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.6 V

Minimum Operating Temperature

-40 °C

Product details

Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more