Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated MAX20463GTCA/V+, USB Transceiver, 4.75 to 6 V, 12-Pin TDFN

RS Stock No.: 204-4321Brand: Maxim IntegratedManufacturers Part No.: MAX20463GTCA/V+
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

IC Type

Transceiver IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

4.75 to 6 V

Package Type

TDFN

Pin Count

12

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 903.00

AED 9.03 Each (In a Tube of 100) (ex VAT)

AED 948.15

AED 9.482 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated MAX20463GTCA/V+, USB Transceiver, 4.75 to 6 V, 12-Pin TDFN

AED 903.00

AED 9.03 Each (In a Tube of 100) (ex VAT)

AED 948.15

AED 9.482 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated MAX20463GTCA/V+, USB Transceiver, 4.75 to 6 V, 12-Pin TDFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
100 - 200AED 9.03AED 903.00
300 - 400AED 7.928AED 792.75
500 - 900AED 7.665AED 766.50
1000 - 1900AED 6.878AED 687.75
2000+AED 6.72AED 672.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

IC Type

Transceiver IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

4.75 to 6 V

Package Type

TDFN

Pin Count

12

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more