Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
4 (RS-232)
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
24
Dimensions
8.33 x 5.38 x 1.78mm
AED 2,950.60
AED 50.872 Each (In a Tube of 58) (ex VAT)
AED 3,098.13
AED 53.416 Each (In a Tube of 58) (inc. VAT)
Maxim Integrated MAX208EEAG+ Line Transceiver, 24-Pin SSOP
58
AED 2,950.60
AED 50.872 Each (In a Tube of 58) (ex VAT)
AED 3,098.13
AED 53.416 Each (In a Tube of 58) (inc. VAT)
Maxim Integrated MAX208EEAG+ Line Transceiver, 24-Pin SSOP
Stock information temporarily unavailable.
58
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
4 (RS-232)
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
24
Dimensions
8.33 x 5.38 x 1.78mm