Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MAX22518AWA+ Maxim Integrated, 2-Channel Digital Isolator 100kbps, 630 V, 8-Pin SOIC

RS Stock No.: 214-9166Brand: Maxim IntegratedManufacturers Part No.: MAX22518AWA+
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

100kbps

Number of Channels

2

Package Type

SOIC

Maximum Forward Voltage

4V

Maximum Input Current

10 mA

Isolation Voltage

630 V

Number of Pins

8

Stock information temporarily unavailable.

AED 159.86

AED 31.972 Each (In a Pack of 5) (ex VAT)

AED 167.85

AED 33.571 Each (In a Pack of 5) (inc. VAT)

MAX22518AWA+ Maxim Integrated, 2-Channel Digital Isolator 100kbps, 630 V, 8-Pin SOIC
Select packaging type

AED 159.86

AED 31.972 Each (In a Pack of 5) (ex VAT)

AED 167.85

AED 33.571 Each (In a Pack of 5) (inc. VAT)

MAX22518AWA+ Maxim Integrated, 2-Channel Digital Isolator 100kbps, 630 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Data Rate

100kbps

Number of Channels

2

Package Type

SOIC

Maximum Forward Voltage

4V

Maximum Input Current

10 mA

Isolation Voltage

630 V

Number of Pins

8