Technical Document
Specifications
Brand
Maxim IntegratedFilter Type
Band Pass Filter, Low Pass Filter
Maximum Order
4th
Architecture
Continuous Time
Cut-off Frequency
300kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5V
Number of Circuits
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Dimensions
26.54 x 7.87 x 4.45mm
Height
4.45mm
Width
7.87mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Operating Temperature Range
0 → +70 °C
Length
26.54mm
Product details
Filter ICs, Maxim Integrated Products
AED 778.68
AED 43.26 Each (In a Tube of 18) (ex VAT)
AED 817.61
AED 45.423 Each (In a Tube of 18) (inc. VAT)
18
AED 778.68
AED 43.26 Each (In a Tube of 18) (ex VAT)
AED 817.61
AED 45.423 Each (In a Tube of 18) (inc. VAT)
Stock information temporarily unavailable.
18
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedFilter Type
Band Pass Filter, Low Pass Filter
Maximum Order
4th
Architecture
Continuous Time
Cut-off Frequency
300kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5V
Number of Circuits
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Dimensions
26.54 x 7.87 x 4.45mm
Height
4.45mm
Width
7.87mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Operating Temperature Range
0 → +70 °C
Length
26.54mm
Product details