Maxim Integrated Band Pass Filter, Low Pass Filter Active Filter, 4th Order

RS Stock No.: 192-3079Brand: Maxim IntegratedManufacturers Part No.: MAX275ACPP+
brand-logo
View all in Active Filters

Technical Document

Specifications

Filter Type

Band Pass Filter, Low Pass Filter

Maximum Order

4th

Architecture

Continuous Time

Cut-off Frequency

300kHz

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Number of Circuits

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

26.54 x 7.87 x 4.45mm

Height

4.45mm

Width

7.87mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

26.54mm

Operating Temperature Range

0 → +70 °C

Product details

Filter ICs, Maxim Integrated Products

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 867.51

AED 48.195 Each (In a Tube of 18) (ex VAT)

AED 910.89

AED 50.605 Each (In a Tube of 18) (inc. VAT)

Maxim Integrated Band Pass Filter, Low Pass Filter Active Filter, 4th Order

AED 867.51

AED 48.195 Each (In a Tube of 18) (ex VAT)

AED 910.89

AED 50.605 Each (In a Tube of 18) (inc. VAT)

Maxim Integrated Band Pass Filter, Low Pass Filter Active Filter, 4th Order

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Filter Type

Band Pass Filter, Low Pass Filter

Maximum Order

4th

Architecture

Continuous Time

Cut-off Frequency

300kHz

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Number of Circuits

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

26.54 x 7.87 x 4.45mm

Height

4.45mm

Width

7.87mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Length

26.54mm

Operating Temperature Range

0 → +70 °C

Product details

Filter ICs, Maxim Integrated Products

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in