Technical Document
Specifications
Brand
Maxim IntegratedFilter Type
Low Pass Filter
Maximum Order
8th
Architecture
Switched Capacitor
Cut-off Frequency
25kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5V
Number of Circuits
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.91 x 7.87 x 4.45mm
Height
4.45mm
Minimum Operating Temperature
-40 °C
Width
7.87mm
Maximum Operating Temperature
+85 °C
Length
9.91mm
Operating Temperature Range
-40 → +85 °C
Country of Origin
United States
Product details
Filter ICs, Maxim Integrated Products
AED 3,318.00
AED 66.36 Each (In a Tube of 50) (ex VAT)
AED 3,483.90
AED 69.678 Each (In a Tube of 50) (inc. VAT)
50
AED 3,318.00
AED 66.36 Each (In a Tube of 50) (ex VAT)
AED 3,483.90
AED 69.678 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedFilter Type
Low Pass Filter
Maximum Order
8th
Architecture
Switched Capacitor
Cut-off Frequency
25kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Typical Dual Supply Voltage
±5V
Number of Circuits
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.91 x 7.87 x 4.45mm
Height
4.45mm
Minimum Operating Temperature
-40 °C
Width
7.87mm
Maximum Operating Temperature
+85 °C
Length
9.91mm
Operating Temperature Range
-40 → +85 °C
Country of Origin
United States
Product details