Technical Document
Specifications
Brand
Maxim IntegratedMaximum Data Rate
2Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Power Down Mode
High-Speed, Shutdown, Slope Control, Standby
Maximum Supply Current
72 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
-0.3 V
Minimum Operating Temperature
-40 °C
AED 2,163.00
AED 21.63 Each (In a Tube of 100) (ex VAT)
AED 2,271.15
AED 22.712 Each (In a Tube of 100) (inc. VAT)
100
AED 2,163.00
AED 21.63 Each (In a Tube of 100) (ex VAT)
AED 2,271.15
AED 22.712 Each (In a Tube of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedMaximum Data Rate
2Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Power Down Mode
High-Speed, Shutdown, Slope Control, Standby
Maximum Supply Current
72 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
-0.3 V
Minimum Operating Temperature
-40 °C


