Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated MAX3095EEE+ Line Transceiver, 16-Pin QSOP

RS Stock No.: 190-6187Brand: Maxim IntegratedManufacturers Part No.: MAX3095EEE+
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Dimensions

4.98 x 3.99 x 1.65mm

Stock information temporarily unavailable.

AED 2,814.00

AED 28.14 Each (In a Tube of 100) (ex VAT)

AED 2,954.70

AED 29.547 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated MAX3095EEE+ Line Transceiver, 16-Pin QSOP

AED 2,814.00

AED 28.14 Each (In a Tube of 100) (ex VAT)

AED 2,954.70

AED 29.547 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated MAX3095EEE+ Line Transceiver, 16-Pin QSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Dimensions

4.98 x 3.99 x 1.65mm