Maxim Integrated MAX31785ETL+, BLDC Motor Driver IC 40-Pin, TQFN-EP

RS Stock No.: 190-7410Brand: Maxim IntegratedManufacturers Part No.: MAX31785ETL+
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

BLDC

Configuration

6-channel

Maximum Supply Voltage

2.7 → 5.5 V

Mounting Type

Surface Mount

Package Type

TQFN-EP

Pin Count

40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 84.32

AED 42.158 Each (In a Pack of 2) (ex VAT)

AED 88.54

AED 44.266 Each (In a Pack of 2) (inc. VAT)

Maxim Integrated MAX31785ETL+, BLDC Motor Driver IC 40-Pin, TQFN-EP
Select packaging type

AED 84.32

AED 42.158 Each (In a Pack of 2) (ex VAT)

AED 88.54

AED 44.266 Each (In a Pack of 2) (inc. VAT)

Maxim Integrated MAX31785ETL+, BLDC Motor Driver IC 40-Pin, TQFN-EP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8AED 42.158AED 84.32
10 - 24AED 38.115AED 76.23
26 - 98AED 36.33AED 72.66
100+AED 31.605AED 63.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

BLDC

Configuration

6-channel

Maximum Supply Voltage

2.7 → 5.5 V

Mounting Type

Surface Mount

Package Type

TQFN-EP

Pin Count

40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more