Technical Document
Specifications
Brand
Maxim IntegratedResolution
14 bit
Input Signal Type
Thermocouple
Input Type
Thermocouple
Mounting Type
Surface Mount
Package Type
TDFN-EP
Pin Count
10
Digital Interface Type
1-Wire
Power Supply Type
Single
Typical Single Supply Voltage
3 to 3.7 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
3.1 x 4.1 x 0.75mm
AED 2,013.75
AED 26.85 Each (In a Tube of 75) (ex VAT)
AED 2,114.44
AED 28.192 Each (In a Tube of 75) (inc. VAT)
75
AED 2,013.75
AED 26.85 Each (In a Tube of 75) (ex VAT)
AED 2,114.44
AED 28.192 Each (In a Tube of 75) (inc. VAT)
75
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
75 - 75 | AED 26.85 | AED 2,013.75 |
150 - 150 | AED 22.25 | AED 1,668.75 |
225+ | AED 21.80 | AED 1,635.00 |
Technical Document
Specifications
Brand
Maxim IntegratedResolution
14 bit
Input Signal Type
Thermocouple
Input Type
Thermocouple
Mounting Type
Surface Mount
Package Type
TDFN-EP
Pin Count
10
Digital Interface Type
1-Wire
Power Supply Type
Single
Typical Single Supply Voltage
3 to 3.7 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
3.1 x 4.1 x 0.75mm