Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Single Ended
Mounting Type
Surface Mount
Number of Transmitters
2 (RS-232)
Package Type
TQFN
Pin Count
20
Dimensions
5 x 5 x 0.75mm
AED 1,600.20
AED 26.67 Each (In a Tube of 60) (ex VAT)
AED 1,680.21
AED 28.004 Each (In a Tube of 60) (inc. VAT)
Maxim Integrated MAX3225EETP+ Line Transceiver, 20-Pin TQFN
60
AED 1,600.20
AED 26.67 Each (In a Tube of 60) (ex VAT)
AED 1,680.21
AED 28.004 Each (In a Tube of 60) (inc. VAT)
Maxim Integrated MAX3225EETP+ Line Transceiver, 20-Pin TQFN
Stock information temporarily unavailable.
60
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Single Ended
Mounting Type
Surface Mount
Number of Transmitters
2 (RS-232)
Package Type
TQFN
Pin Count
20
Dimensions
5 x 5 x 0.75mm
