Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Maxim Integrated MAX3243CAI+ Line Transceiver, 28-Pin SSOP

RS Stock No.: 192-3108Brand: Maxim IntegratedManufacturers Part No.: MAX3243CAI+
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

3 (RS-232)

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Minimum Operating Temperature

0 °C

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Temperature

+70 °C

Dimensions

10.33 x 5.38 x 1.78mm

Width

5.38mm

Length

10.33mm

Height

1.78mm

Country of Origin

United States

Product details

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated

RS-232 Line Drivers and Receivers

Stock information temporarily unavailable.

AED 1,873.88

AED 40.736 Each (In a Tube of 46) (ex VAT)

AED 1,967.57

AED 42.773 Each (In a Tube of 46) (inc. VAT)

Maxim Integrated MAX3243CAI+ Line Transceiver, 28-Pin SSOP

AED 1,873.88

AED 40.736 Each (In a Tube of 46) (ex VAT)

AED 1,967.57

AED 42.773 Each (In a Tube of 46) (inc. VAT)

Maxim Integrated MAX3243CAI+ Line Transceiver, 28-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

3 (RS-232)

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Minimum Operating Temperature

0 °C

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Temperature

+70 °C

Dimensions

10.33 x 5.38 x 1.78mm

Width

5.38mm

Length

10.33mm

Height

1.78mm

Country of Origin

United States

Product details

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated

RS-232 Line Drivers and Receivers