Technical Document
Specifications
Brand
Maxim IntegratedSensor Technology
Optical
Output Type
Digital
Series
MAX32664
Package Type
EP
Pin Count
24 TQFN
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 120.75
AED 24.15 Each (In a Pack of 5) (ex VAT)
AED 126.79
AED 25.358 Each (In a Pack of 5) (inc. VAT)
Maxim Integrated MAX32664GTGA+ Biometric Sensor, 24 TQFN-Pin, EP
Select packaging type
Standard
5
AED 120.75
AED 24.15 Each (In a Pack of 5) (ex VAT)
AED 126.79
AED 25.358 Each (In a Pack of 5) (inc. VAT)
Maxim Integrated MAX32664GTGA+ Biometric Sensor, 24 TQFN-Pin, EP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 24.15 | AED 120.75 |
10 - 20 | AED 23.52 | AED 117.60 |
25 - 995 | AED 23.152 | AED 115.76 |
1000+ | AED 16.748 | AED 83.74 |
Technical Document
Specifications
Brand
Maxim IntegratedSensor Technology
Optical
Output Type
Digital
Series
MAX32664
Package Type
EP
Pin Count
24 TQFN
Country of Origin
Taiwan, Province Of China