Technical Document
Specifications
Brand
Maxim IntegratedLaser Type Driven
SFF, SFP
Dimensions
4.1 x 4.1 x 0.8mm
Package Type
QFN
Number of Pins
24
Length
4.1mm
Maximum Supply Voltage
+6V
Minimum Supply Voltage
-0.5V
Width
4.1mm
Power Dissipation
2222mW
Supply Voltage Range
-0.5 → +6 V
AED 960.75
AED 12.81 Each (In a Tube of 75) (ex VAT)
AED 1,008.79
AED 13.45 Each (In a Tube of 75) (inc. VAT)
75
AED 960.75
AED 12.81 Each (In a Tube of 75) (ex VAT)
AED 1,008.79
AED 13.45 Each (In a Tube of 75) (inc. VAT)
75
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedLaser Type Driven
SFF, SFP
Dimensions
4.1 x 4.1 x 0.8mm
Package Type
QFN
Number of Pins
24
Length
4.1mm
Maximum Supply Voltage
+6V
Minimum Supply Voltage
-0.5V
Width
4.1mm
Power Dissipation
2222mW
Supply Voltage Range
-0.5 → +6 V