Technical Document
Specifications
Brand
Maxim IntegratedLaser Type Driven
SFF, SFP
Dimensions
4.1 x 4.1 x 0.8mm
Package Type
QFN
Number of Pins
24
Length
4.1mm
Maximum Supply Voltage
+6V
Minimum Supply Voltage
-0.5V
Width
4.1mm
Power Dissipation
2222mW
Supply Voltage Range
-0.5 → +6 V
Country of Origin
Thailand
AED 50.40
AED 10.08 Each (In a Pack of 5) (ex VAT)
AED 52.92
AED 10.584 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 50.40
AED 10.08 Each (In a Pack of 5) (ex VAT)
AED 52.92
AED 10.584 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedLaser Type Driven
SFF, SFP
Dimensions
4.1 x 4.1 x 0.8mm
Package Type
QFN
Number of Pins
24
Length
4.1mm
Maximum Supply Voltage
+6V
Minimum Supply Voltage
-0.5V
Width
4.1mm
Power Dissipation
2222mW
Supply Voltage Range
-0.5 → +6 V
Country of Origin
Thailand