Technical Document
Specifications
Brand
Maxim IntegratedAmplifier Type
Limiting
Typical Power Gain
57 dB
Typical Noise Figure
30dB
Maximum Operating Frequency
6.4 kHz
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
10
Dimensions
3.05 x 3.05 x 0.95mm
Height
0.95mm
Length
3.05mm
Width
3.05mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.5 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
4.5 V
AED 811.12
AED 16.222 Each (In a Tube of 50) (ex VAT)
AED 851.68
AED 17.033 Each (In a Tube of 50) (inc. VAT)
50
AED 811.12
AED 16.222 Each (In a Tube of 50) (ex VAT)
AED 851.68
AED 17.033 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 16.222 | AED 811.12 |
100+ | AED 13.545 | AED 677.25 |
Technical Document
Specifications
Brand
Maxim IntegratedAmplifier Type
Limiting
Typical Power Gain
57 dB
Typical Noise Figure
30dB
Maximum Operating Frequency
6.4 kHz
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
10
Dimensions
3.05 x 3.05 x 0.95mm
Height
0.95mm
Length
3.05mm
Width
3.05mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.5 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
4.5 V