Technical Document
Specifications
Brand
Maxim IntegratedAmplifier Type
Limiting
Typical Power Gain
53 dB
Typical Noise Figure
26dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
16
Dimensions
3 x 3 x 0.7mm
Height
0.7mm
Length
3mm
Width
3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.3 V
AED 1,092.00
AED 10.92 Each (In a Tube of 100) (ex VAT)
AED 1,146.60
AED 11.466 Each (In a Tube of 100) (inc. VAT)
100
AED 1,092.00
AED 10.92 Each (In a Tube of 100) (ex VAT)
AED 1,146.60
AED 11.466 Each (In a Tube of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedAmplifier Type
Limiting
Typical Power Gain
53 dB
Typical Noise Figure
26dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
16
Dimensions
3 x 3 x 0.7mm
Height
0.7mm
Length
3mm
Width
3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
3.3 V