MAX3969ETP+ Maxim Integrated, RF Amplifier Limiting, 20-Pin TQFN

RS Stock No.: 190-6117Brand: Maxim IntegratedManufacturers Part No.: MAX3969ETP+
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Limiting

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

20

Dimensions

4.1 x 4.1 x 0.75mm

Height

0.75mm

Length

4.1mm

Width

4.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.5 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

7 V

Stock information temporarily unavailable.

AED 1,315.12

AED 17.535 Each (In a Tube of 75) (ex VAT)

AED 1,380.88

AED 18.412 Each (In a Tube of 75) (inc. VAT)

MAX3969ETP+ Maxim Integrated, RF Amplifier Limiting, 20-Pin TQFN

AED 1,315.12

AED 17.535 Each (In a Tube of 75) (ex VAT)

AED 1,380.88

AED 18.412 Each (In a Tube of 75) (inc. VAT)

MAX3969ETP+ Maxim Integrated, RF Amplifier Limiting, 20-Pin TQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
75 - 75AED 17.535AED 1,315.12
150+AED 15.908AED 1,193.06

Technical Document

Specifications

Amplifier Type

Limiting

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

20

Dimensions

4.1 x 4.1 x 0.75mm

Height

0.75mm

Length

4.1mm

Width

4.1mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.5 V

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

7 V