MAX4313ESA+ Maxim Integrated, 2-Channel Video Amplifier IC, 150MHz 540V/μs Rail to Rail O/P, 8-Pin SOIC

RS Stock No.: 191-5073Brand: Maxim IntegratedManufacturers Part No.: MAX4313ESA+
brand-logo
View all in Video Amplifiers ICs

Technical Document

Specifications

Power Supply Type

Dual, Single

IC Type

Video Amplifier IC

Typical Single Supply Voltage

4 to 10.5 V

Typical Dual Supply Voltage

2 to 5.25V

Number of Channels per Chip

2

Typical Slew Rate

540V/µs

Output Type

Rail to Rail

Typical Gain Bandwidth Product

150MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 97.96

AED 48.982 Each (In a Pack of 2) (ex VAT)

AED 102.86

AED 51.431 Each (In a Pack of 2) (inc. VAT)

MAX4313ESA+ Maxim Integrated, 2-Channel Video Amplifier IC, 150MHz 540V/μs Rail to Rail O/P, 8-Pin SOIC

AED 97.96

AED 48.982 Each (In a Pack of 2) (ex VAT)

AED 102.86

AED 51.431 Each (In a Pack of 2) (inc. VAT)

MAX4313ESA+ Maxim Integrated, 2-Channel Video Amplifier IC, 150MHz 540V/μs Rail to Rail O/P, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8AED 48.982AED 97.96
10 - 24AED 44.31AED 88.62
26 - 98AED 42.262AED 84.52
100+AED 37.852AED 75.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual, Single

IC Type

Video Amplifier IC

Typical Single Supply Voltage

4 to 10.5 V

Typical Dual Supply Voltage

2 to 5.25V

Number of Channels per Chip

2

Typical Slew Rate

540V/µs

Output Type

Rail to Rail

Typical Gain Bandwidth Product

150MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Temperature

+85 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more