Technical Document
Specifications
Brand
Maxim IntegratedPower Supply Type
Dual, Single
IC Type
Video Amplifier IC
Typical Single Supply Voltage
4 to 10.5 V
Typical Dual Supply Voltage
2 to 5.25V
Number of Channels per Chip
2
Typical Slew Rate
540V/µs
Output Type
Rail to Rail
Typical Gain Bandwidth Product
150MHz
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Length
3.1mm
Maximum Operating Temperature
+85 °C
Width
3.1mm
Minimum Operating Temperature
-40 °C
AED 80.43
AED 40.215 Each (In a Pack of 2) (ex VAT)
AED 84.45
AED 42.226 Each (In a Pack of 2) (inc. VAT)
2
AED 80.43
AED 40.215 Each (In a Pack of 2) (ex VAT)
AED 84.45
AED 42.226 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 40.215 | AED 80.43 |
10 - 24 | AED 36.382 | AED 72.76 |
26 - 98 | AED 34.755 | AED 69.51 |
100+ | AED 31.08 | AED 62.16 |
Technical Document
Specifications
Brand
Maxim IntegratedPower Supply Type
Dual, Single
IC Type
Video Amplifier IC
Typical Single Supply Voltage
4 to 10.5 V
Typical Dual Supply Voltage
2 to 5.25V
Number of Channels per Chip
2
Typical Slew Rate
540V/µs
Output Type
Rail to Rail
Typical Gain Bandwidth Product
150MHz
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Length
3.1mm
Maximum Operating Temperature
+85 °C
Width
3.1mm
Minimum Operating Temperature
-40 °C