Technical Document
Specifications
Brand
Maxim IntegratedPower Supply Type
Dual
IC Type
Video Amplifier IC
Typical Dual Supply Voltage
5V
Number of Channels per Chip
2
Typical Slew Rate
300V/µs
Output Type
CMOS
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.91 x 7.87 x 4.45mm
Height
4.45mm
Length
9.91mm
Maximum Operating Temperature
+70 °C
Width
7.87mm
Minimum Operating Temperature
0 °C
Product details
Video Amplifiers, Maxim Integrated
Video Amplifiers & Buffers
AED 1,916.25
AED 38.325 Each (In a Tube of 50) (ex VAT)
AED 2,012.06
AED 40.241 Each (In a Tube of 50) (inc. VAT)
50
AED 1,916.25
AED 38.325 Each (In a Tube of 50) (ex VAT)
AED 2,012.06
AED 40.241 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedPower Supply Type
Dual
IC Type
Video Amplifier IC
Typical Dual Supply Voltage
5V
Number of Channels per Chip
2
Typical Slew Rate
300V/µs
Output Type
CMOS
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.91 x 7.87 x 4.45mm
Height
4.45mm
Length
9.91mm
Maximum Operating Temperature
+70 °C
Width
7.87mm
Minimum Operating Temperature
0 °C
Product details


