Maxim Integrated, DAC Dual 8 bit- SPI Serial, 8-Pin DIP

RS Stock No.: 191-3212Brand: Maxim IntegratedManufacturers Part No.: MAX522CPA+
brand-logo

Technical Document

Specifications

Architecture

R-2R

Resolution

8 bit

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

DIP

Pin Count

8

Maximum Settling Time

70µs

Digital Interface Type

SPI Serial

Voltage Reference

External

Typical Single Supply Voltage

2.7 to 5.5 V

Power Supply Type

Single

Minimum Operating Temperature

0 °C

Dimensions

9.91 x 7.87 x 4.45mm

Maximum Operating Temperature

70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,212.88

AED 44.258 Each (In a Tube of 50) (ex VAT)

AED 2,323.52

AED 46.471 Each (In a Tube of 50) (inc. VAT)

Maxim Integrated, DAC Dual 8 bit- SPI Serial, 8-Pin DIP

AED 2,212.88

AED 44.258 Each (In a Tube of 50) (ex VAT)

AED 2,323.52

AED 46.471 Each (In a Tube of 50) (inc. VAT)

Maxim Integrated, DAC Dual 8 bit- SPI Serial, 8-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

R-2R

Resolution

8 bit

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

DIP

Pin Count

8

Maximum Settling Time

70µs

Digital Interface Type

SPI Serial

Voltage Reference

External

Typical Single Supply Voltage

2.7 to 5.5 V

Power Supply Type

Single

Minimum Operating Temperature

0 °C

Dimensions

9.91 x 7.87 x 4.45mm

Maximum Operating Temperature

70 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more