Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MAX5400EKA+T, Digital Potentiometer 50kΩ 256-Position Linear 3-Wire SPI 8 Pin, SOT-23

RS Stock No.: 190-5279Brand: Maxim IntegratedManufacturers Part No.: MAX5400EKA+T
brand-logo
View all in Digital Potentiometers

Technical Document

Specifications

Control Interface

3-Wire SPI

Resistance Value

50kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Length

3mm

Width

1.75mm

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 75.34

AED 15.068 Each (In a Pack of 5) (ex VAT)

AED 79.11

AED 15.821 Each (In a Pack of 5) (inc. VAT)

MAX5400EKA+T, Digital Potentiometer 50kΩ 256-Position Linear 3-Wire SPI 8 Pin, SOT-23
Select packaging type

AED 75.34

AED 15.068 Each (In a Pack of 5) (ex VAT)

AED 79.11

AED 15.821 Each (In a Pack of 5) (inc. VAT)

MAX5400EKA+T, Digital Potentiometer 50kΩ 256-Position Linear 3-Wire SPI 8 Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 15.068AED 75.34
10 - 20AED 13.44AED 67.20
25 - 95AED 12.968AED 64.84
100 - 245AED 10.972AED 54.86
250+AED 10.08AED 50.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Control Interface

3-Wire SPI

Resistance Value

50kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Maximum Operating Temperature

+85 °C

Length

3mm

Width

1.75mm

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more