Maxim Integrated Power-over-Ethernet PD Controller 16-Pin TQFN, MAX5996CATE+

RS Stock No.: 234-1884Brand: Maxim IntegratedManufacturers Part No.: MAX5996CATE+
brand-logo
View all in Power over Ethernet

Technical Document

Specifications

Features

Accurate Power Telemetry, Constant Power/Current Limit

Package Type

TQFN

PoE Controller Type

Powered Device (PD)

PoE Standard

Type 4

Number of PSE Ports

1

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 54.60

AED 27.30 Each (In a Pack of 2) (ex VAT)

AED 57.33

AED 28.665 Each (In a Pack of 2) (inc. VAT)

Maxim Integrated Power-over-Ethernet PD Controller 16-Pin TQFN, MAX5996CATE+
Select packaging type

AED 54.60

AED 27.30 Each (In a Pack of 2) (ex VAT)

AED 57.33

AED 28.665 Each (In a Pack of 2) (inc. VAT)

Maxim Integrated Power-over-Ethernet PD Controller 16-Pin TQFN, MAX5996CATE+
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8AED 27.30AED 54.60
10 - 18AED 24.412AED 48.82
20 - 98AED 23.94AED 47.88
100 - 198AED 20.475AED 40.95
200+AED 20.37AED 40.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Features

Accurate Power Telemetry, Constant Power/Current Limit

Package Type

TQFN

PoE Controller Type

Powered Device (PD)

PoE Standard

Type 4

Number of PSE Ports

1

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more