Technical Document
Specifications
Brand
Maxim IntegratedRegulator Function
Step Up
Maximum Output Current
1.5A
Number of Outputs
1
Maximum Input Voltage
16.5 V
Line Regulation
0.08 %V
Load Regulation
0.2 %V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Adjustable, Fixed
Maximum Switching Frequency
50 kHz
Switching Regulator
Yes
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Width
4mm
Minimum Operating Temperature
0 °C
Length
5mm
Minimum Input Voltage
1.5 V
Maximum Operating Temperature
+70 °C
Product details
Switching Regulators, Step-Up DC-DC Controllers, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
AED 86.31
AED 43.155 Each (In a Pack of 2) (ex VAT)
AED 90.63
AED 45.313 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 86.31
AED 43.155 Each (In a Pack of 2) (ex VAT)
AED 90.63
AED 45.313 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 43.155 | AED 86.31 |
10 - 24 | AED 39.008 | AED 78.02 |
26 - 98 | AED 37.118 | AED 74.24 |
100 - 248 | AED 30.922 | AED 61.84 |
250+ | AED 30.03 | AED 60.06 |
Technical Document
Specifications
Brand
Maxim IntegratedRegulator Function
Step Up
Maximum Output Current
1.5A
Number of Outputs
1
Maximum Input Voltage
16.5 V
Line Regulation
0.08 %V
Load Regulation
0.2 %V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Adjustable, Fixed
Maximum Switching Frequency
50 kHz
Switching Regulator
Yes
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Width
4mm
Minimum Operating Temperature
0 °C
Length
5mm
Minimum Input Voltage
1.5 V
Maximum Operating Temperature
+70 °C
Product details