Technical Document
Specifications
Brand
Maxim IntegratedLogic Family
CMOS
Number of Channels
2
Propagation Delay Time
100ns
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Dimensions
3 x 1.75 x 1.3mm
Length
3mm
Width
1.75mm
Height
1.3mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Product details
Switch Debounce ICs, Maxim Integrated
A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry. The debounce function is effective on both closing and opening switch operations, and no additional components are required.
Inputs are ESD protected to ±15kV
Single supply operation: 2.7 to 5.5V
Tolerant of ±25V signal inputs
Switch Debounce
AED 20.11
AED 20.11 Each (ex VAT)
AED 21.12
AED 21.12 Each (inc. VAT)
1
AED 20.11
AED 20.11 Each (ex VAT)
AED 21.12
AED 21.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 20.11 |
10 - 24 | AED 18.06 |
25 - 99 | AED 17.22 |
100 - 249 | AED 14.07 |
250+ | AED 12.86 |
Technical Document
Specifications
Brand
Maxim IntegratedLogic Family
CMOS
Number of Channels
2
Propagation Delay Time
100ns
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Dimensions
3 x 1.75 x 1.3mm
Length
3mm
Width
1.75mm
Height
1.3mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-40 °C
Product details
Switch Debounce ICs, Maxim Integrated
A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry. The debounce function is effective on both closing and opening switch operations, and no additional components are required.
Inputs are ESD protected to ±15kV
Single supply operation: 2.7 to 5.5V
Tolerant of ±25V signal inputs