Technical Document
Specifications
Brand
Maxim IntegratedNumber of I/O Channels
8
Interface
Serial-2 Wire
Number of Pins
16
Package Type
TQFN-EP
Clock Frequency
400kHz
Country of Origin
Taiwan, Province Of China
AED 64.50
AED 12.90 Each (In a Pack of 5) (ex VAT)
AED 67.72
AED 13.545 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 64.50
AED 12.90 Each (In a Pack of 5) (ex VAT)
AED 67.72
AED 13.545 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 12.90 | AED 64.50 |
10 - 20 | AED 11.60 | AED 58.00 |
25 - 95 | AED 11.00 | AED 55.00 |
100 - 245 | AED 9.05 | AED 45.25 |
250+ | AED 8.75 | AED 43.75 |
Technical Document
Specifications
Brand
Maxim IntegratedNumber of I/O Channels
8
Interface
Serial-2 Wire
Number of Pins
16
Package Type
TQFN-EP
Clock Frequency
400kHz
Country of Origin
Taiwan, Province Of China