Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated Elliptic, Low Pass Filter Active Filter, 8th Order

RS Stock No.: 190-7012Brand: Maxim IntegratedManufacturers Part No.: MAX7400ESA+
brand-logo
View all in Active Filters

Technical Document

Specifications

Filter Type

Elliptic, Low Pass Filter

Maximum Order

8th

Architecture

Switched Capacitor

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 5.5 V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 104.65

AED 52.324 Each (In a Pack of 2) (ex VAT)

AED 109.88

AED 54.94 Each (In a Pack of 2) (inc. VAT)

Maxim Integrated Elliptic, Low Pass Filter Active Filter, 8th Order
Select packaging type

AED 104.65

AED 52.324 Each (In a Pack of 2) (ex VAT)

AED 109.88

AED 54.94 Each (In a Pack of 2) (inc. VAT)

Maxim Integrated Elliptic, Low Pass Filter Active Filter, 8th Order
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 52.324AED 104.65
10 - 24AED 47.38AED 94.76
26 - 98AED 38.419AED 76.84
100 - 248AED 37.44AED 74.88
250+AED 36.565AED 73.13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Filter Type

Elliptic, Low Pass Filter

Maximum Order

8th

Architecture

Switched Capacitor

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 5.5 V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more