Technical Document
Specifications
Brand
Maxim IntegratedFilter Type
Low Pass Filter
Maximum Order
5th
Architecture
Switched Capacitor
Cut-off Frequency
1 Hz → 15 kHz
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Number of Circuits
1
Mounting Type
Surface Mount
Package Type
DIP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Width
3.1mm
Series
MAX7408
Minimum Operating Temperature
-40 °C
Length
3.1mm
Operating Temperature Range
-40 → +85 °C
AED 1,078.88
AED 21.578 Each (In a Tube of 50) (ex VAT)
AED 1,132.82
AED 22.657 Each (In a Tube of 50) (inc. VAT)
50
AED 1,078.88
AED 21.578 Each (In a Tube of 50) (ex VAT)
AED 1,132.82
AED 22.657 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedFilter Type
Low Pass Filter
Maximum Order
5th
Architecture
Switched Capacitor
Cut-off Frequency
1 Hz → 15 kHz
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Number of Circuits
1
Mounting Type
Surface Mount
Package Type
DIP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Width
3.1mm
Series
MAX7408
Minimum Operating Temperature
-40 °C
Length
3.1mm
Operating Temperature Range
-40 → +85 °C